ICE40HX8K-CT256 | |
---|---|
DigiKey Part Number | 220-1575-ND |
Manufacturer | |
Manufacturer Product Number | ICE40HX8K-CT256 |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | iCE40™ HX Field Programmable Gate Array (FPGA) IC 206 131072 7680 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | ICE40HX8K-CT256 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 960 | |
Number of Logic Elements/Cells | 7680 | |
Total RAM Bits | 131072 | |
Number of I/O | 206 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.82000 | ¥159.82 |
25 | ¥138.98880 | ¥3,474.72 |
100 | ¥133.71810 | ¥13,371.81 |