TLV70033DCKT | |
---|---|
DigiKey Part Number | 296-25275-2-ND - Tape & Reel (TR) 296-25275-1-ND - Cut Tape (CT) 296-25275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70033DCKT |
Description | IC REG LINEAR 3.3V 200MA SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70033DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.56100 | ¥75.61 |
25 | ¥7.17520 | ¥179.38 |
100 | ¥5.89300 | ¥589.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.50876 | ¥1,377.19 |
500 | ¥4.86824 | ¥2,434.12 |
1,250 | ¥3.84330 | ¥4,804.12 |
2,500 | ¥3.58709 | ¥8,967.73 |
6,250 | ¥3.40773 | ¥21,298.31 |
12,500 | ¥3.27961 | ¥40,995.12 |
25,000 | ¥3.17713 | ¥79,428.25 |