TIR1000IPWR | |
---|---|
DigiKey Part Number | 296-6574-2-ND - Tape & Reel (TR) 296-6574-1-ND - Cut Tape (CT) 296-6574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIR1000IPWR |
Description | IC IRDA ENCODER/DECODER 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared Encoder/Decoder | |
Applications | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥16.99400 | ¥169.94 |
25 | ¥16.03320 | ¥400.83 |
100 | ¥13.66150 | ¥1,366.15 |
250 | ¥12.82800 | ¥3,207.00 |
500 | ¥11.22432 | ¥5,612.16 |
1,000 | ¥9.30016 | ¥9,300.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.65879 | ¥17,317.58 |
6,000 | ¥8.33809 | ¥50,028.54 |
10,000 | ¥8.01740 | ¥80,174.00 |