TLV6002IDGKT | |
---|---|
DigiKey Part Number | 296-44553-2-ND - Tape & Reel (TR) 296-44553-1-ND - Cut Tape (CT) 296-44553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6002IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV6002IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
25 | ¥8.77480 | ¥219.37 |
100 | ¥7.20900 | ¥720.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.73892 | ¥1,684.73 |
500 | ¥5.95522 | ¥2,977.61 |
1,250 | ¥4.70153 | ¥5,876.91 |
2,500 | ¥4.38808 | ¥10,970.20 |
6,250 | ¥4.16868 | ¥26,054.25 |
12,500 | ¥4.01195 | ¥50,149.37 |