TLV431IDBZR | |
---|---|
DigiKey Part Number | 296-18915-2-ND - Tape & Reel (TR) 296-18915-1-ND - Cut Tape (CT) 296-18915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431IDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431IDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35747 | ¥4,072.41 |
6,000 | ¥1.26990 | ¥7,619.40 |
15,000 | ¥1.18233 | ¥17,734.95 |
30,000 | ¥1.12102 | ¥33,630.60 |
75,000 | ¥1.09474 | ¥82,105.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.36850 | ¥236.85 |
250 | ¥2.19892 | ¥549.73 |
500 | ¥1.86068 | ¥930.34 |
1,000 | ¥1.43778 | ¥1,437.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.28100 | ¥32.81 |
25 | ¥3.06400 | ¥76.60 |
100 | ¥2.45260 | ¥245.26 |
250 | ¥2.27696 | ¥569.24 |
500 | ¥1.92672 | ¥963.36 |
1,000 | ¥1.48882 | ¥1,488.82 |