TLV431BQDCKR | |
---|---|
DigiKey Part Number | 296-17796-2-ND - Tape & Reel (TR) 296-17796-1-ND - Cut Tape (CT) 296-17796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQDCKR |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.73680 | ¥118.42 |
100 | ¥3.86620 | ¥386.62 |
250 | ¥3.59144 | ¥897.86 |
500 | ¥3.05656 | ¥1,528.28 |
1,000 | ¥2.44527 | ¥2,445.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21600 | ¥6,648.00 |
6,000 | ¥2.06318 | ¥12,379.08 |
15,000 | ¥1.98676 | ¥29,801.40 |
30,000 | ¥1.91035 | ¥57,310.50 |