TLV431BQDBVR | |
---|---|
DigiKey Part Number | 296-17572-2-ND - Tape & Reel (TR) 296-17572-1-ND - Cut Tape (CT) 296-17572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68324 | ¥5,049.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.15400 | ¥31.54 |
25 | ¥2.96520 | ¥74.13 |
100 | ¥2.41860 | ¥241.86 |
250 | ¥2.24672 | ¥561.68 |
500 | ¥1.91210 | ¥956.05 |
1,000 | ¥1.68324 | ¥1,683.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥2.86360 | ¥71.59 |
100 | ¥2.33570 | ¥233.57 |
250 | ¥2.16968 | ¥542.42 |
500 | ¥1.84654 | ¥923.27 |
1,000 | ¥1.62554 | ¥1,625.54 |