TLV3491AIDBVT | |
---|---|
DigiKey Part Number | 296-14053-2-ND - Tape & Reel (TR) 296-14053-1-ND - Cut Tape (CT) 296-14053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3491AIDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3491AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.31200 | ¥103.12 |
25 | ¥9.78320 | ¥244.58 |
100 | ¥8.03790 | ¥803.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.51336 | ¥1,878.34 |
500 | ¥6.63980 | ¥3,319.90 |
1,250 | ¥5.24192 | ¥6,552.40 |
2,500 | ¥4.89242 | ¥12,231.05 |
6,250 | ¥4.64781 | ¥29,048.81 |
12,500 | ¥4.47308 | ¥55,913.50 |