TLV3401CDBVT | |
---|---|
DigiKey Part Number | 296-26821-2-ND - Tape & Reel (TR) 296-26821-1-ND - Cut Tape (CT) 296-26821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3401CDBVT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3401CDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 16V, ±1.25V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.20200 | ¥212.02 |
25 | ¥20.00520 | ¥500.13 |
100 | ¥17.04490 | ¥1,704.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.99360 | ¥2,248.40 |
500 | ¥7.91668 | ¥3,958.34 |