M74VHC1G126DTT1G | |
---|---|
DigiKey Part Number | M74VHC1G126DTT1GOSTR-ND - Tape & Reel (TR) M74VHC1G126DTT1GOSCT-ND - Cut Tape (CT) M74VHC1G126DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74VHC1G126DTT1G |
Description | IC BUFFER NON-INVERT 5.5V 5TSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74VHC1G126DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.18320 | ¥54.58 |
100 | ¥1.19020 | ¥119.02 |
250 | ¥1.15040 | ¥287.60 |
500 | ¥1.03136 | ¥515.68 |
1,000 | ¥0.79333 | ¥793.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71402 | ¥2,142.06 |
6,000 | ¥0.67436 | ¥4,046.16 |
15,000 | ¥0.61486 | ¥9,222.90 |
30,000 | ¥0.57519 | ¥17,255.70 |
75,000 | ¥0.51569 | ¥38,676.75 |
150,000 | ¥0.49585 | ¥74,377.50 |