TLV2772CDR | |
---|---|
DigiKey Part Number | 296-10677-2-ND - Tape & Reel (TR) 296-10677-1-ND - Cut Tape (CT) 296-10677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2772CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.17100 | ¥201.71 |
25 | ¥19.06640 | ¥476.66 |
100 | ¥16.52470 | ¥1,652.47 |
250 | ¥15.67744 | ¥3,919.36 |
500 | ¥14.06734 | ¥7,033.67 |
1,000 | ¥11.86407 | ¥11,864.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.27085 | ¥28,177.12 |
5,000 | ¥10.84714 | ¥54,235.70 |