DS1232LPS-2+T&R | |
---|---|
DigiKey Part Number | DS1232LPS-2+T&RTR-ND - Tape & Reel (TR) DS1232LPS-2+T&RCT-ND - Cut Tape (CT) DS1232LPS-2+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1232LPS-2+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232LPS-2+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.23000 | ¥41.23 |
10 | ¥37.04800 | ¥370.48 |
25 | ¥35.02160 | ¥875.54 |
100 | ¥30.35360 | ¥3,035.36 |
250 | ¥28.79668 | ¥7,199.17 |
500 | ¥25.83928 | ¥12,919.64 |
1,000 | ¥21.79210 | ¥21,792.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.70250 | ¥51,756.25 |