TLV2370IDBVT | |
---|---|
DigiKey Part Number | 296-26784-2-ND - Tape & Reel (TR) 296-26784-1-ND - Cut Tape (CT) 296-26784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2370IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2370IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥13.22400 | ¥330.60 |
100 | ¥11.26760 | ¥1,126.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.58008 | ¥2,645.02 |
500 | ¥9.25754 | ¥4,628.77 |
1,250 | ¥7.67058 | ¥9,588.23 |
2,500 | ¥7.14155 | ¥17,853.88 |
6,250 | ¥6.87706 | ¥42,981.62 |