TLV1117-33IDCY | |
---|---|
DigiKey Part Number | 296-26777-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117-33IDCY |
Description | IC REG LIN 3.3V 800MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-33IDCY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.43500 | ¥64.35 |
80 | ¥5.01575 | ¥401.26 |
320 | ¥4.68894 | ¥1,500.46 |
560 | ¥4.14373 | ¥2,320.49 |
1,040 | ¥3.27134 | ¥3,402.19 |
2,560 | ¥3.05327 | ¥7,816.37 |
5,040 | ¥2.90060 | ¥14,619.02 |