TLV1117-18IDRJR

DigiKey Part Number
296-38277-2-ND - Tape & Reel (TR)
296-38277-1-ND - Cut Tape (CT)
296-38277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-18IDRJR
Description
IC REG LINEAR 1.8V 800MA 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-18IDRJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-SON (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.34000¥16.34
10¥14.67900¥146.79
25¥13.84840¥346.21
100¥11.79830¥1,179.83
250¥11.07800¥2,769.50
500¥9.69316¥4,846.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.03157¥8,031.57
2,000¥7.47766¥14,955.32
5,000¥7.20069¥36,003.45
10,000¥6.92374¥69,237.40
Manufacturers Standard Package