TLC5947RHBT | |
---|---|
DigiKey Part Number | 296-23820-2-ND - Tape & Reel (TR) 296-23820-1-ND - Cut Tape (CT) 296-23820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5947RHBT |
Description | IC LED DRIVER LINEAR 30MA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 30mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5947RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 30V | |
Current - Output / Channel | 30mA | |
Frequency | 4MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.74200 | ¥257.42 |
25 | ¥24.33720 | ¥608.43 |
100 | ¥21.09150 | ¥2,109.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.01016 | ¥5,002.54 |
500 | ¥19.04272 | ¥9,521.36 |