TLC59401RHBR | |
---|---|
DigiKey Part Number | 296-25566-2-ND - Tape & Reel (TR) 296-25566-1-ND - Cut Tape (CT) 296-25566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59401RHBR |
Description | IC LED DRVR LINEAR 120MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59401RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.80200 | ¥208.02 |
25 | ¥19.66840 | ¥491.71 |
100 | ¥17.04490 | ¥1,704.49 |
250 | ¥16.17032 | ¥4,042.58 |
500 | ¥14.50970 | ¥7,254.85 |
1,000 | ¥12.23708 | ¥12,237.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.62524 | ¥34,875.72 |
6,000 | ¥11.18820 | ¥67,129.20 |