TLC59116IRHBR | |
---|---|
DigiKey Part Number | 296-36988-2-ND - Tape & Reel (TR) 296-36988-1-ND - Cut Tape (CT) 296-36988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116IRHBR |
Description | IC LED DRVR LIN I2C 120MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116IRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥22.02700 | ¥220.27 |
25 | ¥20.77680 | ¥519.42 |
100 | ¥17.70380 | ¥1,770.38 |
250 | ¥16.62292 | ¥4,155.73 |
500 | ¥14.54508 | ¥7,272.54 |
1,000 | ¥12.05166 | ¥12,051.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.22047 | ¥33,661.41 |
6,000 | ¥10.80491 | ¥64,829.46 |