TL7712AIDR | |
---|---|
DigiKey Part Number | 296-28683-2-ND - Tape & Reel (TR) 296-28683-1-ND - Cut Tape (CT) 296-28683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7712AIDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7712AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10.8V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 1µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.59400 | ¥164.85 |
100 | ¥5.41600 | ¥541.60 |
250 | ¥5.06316 | ¥1,265.79 |
500 | ¥4.47434 | ¥2,237.17 |
1,000 | ¥3.53235 | ¥3,532.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.29686 | ¥8,242.15 |
5,000 | ¥3.13202 | ¥15,660.10 |
12,500 | ¥3.01427 | ¥37,678.38 |
25,000 | ¥2.92008 | ¥73,002.00 |