TL431QDCKR | |
---|---|
DigiKey Part Number | 296-17869-2-ND - Tape & Reel (TR) 296-17869-1-ND - Cut Tape (CT) 296-17869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QDCKR |
Description | IC VREF SHUNT ADJ 2.2% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.32520 | ¥58.13 |
100 | ¥1.60670 | ¥160.67 |
250 | ¥1.35332 | ¥338.33 |
500 | ¥1.09946 | ¥549.73 |
1,000 | ¥0.84577 | ¥845.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76119 | ¥2,283.57 |
6,000 | ¥0.71891 | ¥4,313.46 |
15,000 | ¥0.65548 | ¥9,832.20 |
30,000 | ¥0.61318 | ¥18,395.40 |
75,000 | ¥0.54975 | ¥41,231.25 |
150,000 | ¥0.52861 | ¥79,291.50 |