TL431AIDBZT

DigiKey Part Number
296-26711-2-ND - Tape & Reel (TR)
296-26711-1-ND - Cut Tape (CT)
296-26711-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIDBZT
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.79000¥67.90
25¥6.37400¥159.35
100¥5.20260¥520.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.83260¥1,208.15
500¥4.11278¥2,056.39
1,250¥3.29022¥4,112.78
2,500¥2.98177¥7,454.43
6,250¥2.77612¥17,350.75
12,500¥2.67331¥33,416.38
25,000¥2.57049¥64,262.25
Manufacturers Standard Package