TL074BCDR | |
---|---|
DigiKey Part Number | 296-14999-2-ND - Tape & Reel (TR) 296-14999-1-ND - Cut Tape (CT) 296-14999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074BCDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074BCDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.92200 | ¥79.22 |
25 | ¥7.52360 | ¥188.09 |
100 | ¥6.17950 | ¥617.95 |
250 | ¥5.77608 | ¥1,444.02 |
500 | ¥5.10452 | ¥2,552.26 |
1,000 | ¥4.02986 | ¥4,029.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.76121 | ¥9,403.02 |
5,000 | ¥3.57315 | ¥17,865.75 |
12,500 | ¥3.43882 | ¥42,985.25 |