TL064IPWR | |
---|---|
DigiKey Part Number | 296-47833-2-ND - Tape & Reel (TR) 296-47833-1-ND - Cut Tape (CT) 296-47833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064IPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL064IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.83720 | ¥70.93 |
100 | ¥2.26830 | ¥226.83 |
250 | ¥2.10656 | ¥526.64 |
500 | ¥1.78244 | ¥891.22 |
1,000 | ¥1.42640 | ¥1,426.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42640 | ¥2,852.80 |