THS7303PW | |
---|---|
DigiKey Part Number | 296-19326-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7303PW |
Description | IC AMP MPLEX AMP 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7303PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 190 MHz | |
Slew Rate | 320V/µs | |
Current - Supply | 18.9 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
10 | ¥39.72700 | ¥397.27 |
70 | ¥37.55629 | ¥2,628.94 |
140 | ¥32.54836 | ¥4,556.77 |
280 | ¥30.87943 | ¥8,646.24 |
560 | ¥27.70809 | ¥15,516.53 |
1,050 | ¥23.36823 | ¥24,536.64 |
2,520 | ¥22.19983 | ¥55,943.57 |