THS7303EVM | |
---|---|
DigiKey Part Number | 296-21090-ND |
Manufacturer | |
Manufacturer Product Number | THS7303EVM |
Description | EVALUATION MODULE FOR THS7303 |
Customer Reference | |
Detailed Description | THS7303 Amplifier, Triple Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Triple | |
Embedded | No | |
Utilized IC / Part | THS7303 | |
Primary Attributes | 2:1 Video Multiplexer with Filter | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |