Video Amps and Modules

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Output Type
Number of Circuits
-3db Bandwidth
Slew Rate
Current - Supply
Current - Output / Channel
Voltage - Supply, Single/Dual (±)
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
THS7303PWR
IC AMP MPLEX AMP 20TSSOP
Texas Instruments
899
In Stock
1 : ¥39.28000
Cut Tape (CT)
2,000 : ¥18.34138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2:1 Multiplexer-Amplifier
Rail-to-Rail
3
190 MHz
320V/µs
18.9 mA
85 mA
2.6V ~ 5.5V
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
THS7303PW
IC AMP MPLEX AMP 20TSSOP
Texas Instruments
45
In Stock
1 : ¥44.25000
Tube
-
Tube
Active
2:1 Multiplexer-Amplifier
Rail-to-Rail
3
190 MHz
320V/µs
18.9 mA
85 mA
2.6V ~ 5.5V
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Video Amps and Modules


Video Amplifiers and Modules are devices whose output is proportionally greater than its input. Items in this family are meant to be used in video circuits. The output types are Differential, Push-Pull, Rail-to-Rail, and Single-Ended with circuits ranging from 1 to 24 and the -3 dB bandwidth ranging from 800 kHz to 1.4 GHz. The current output per channel is 3.6 mA to 10 A with a voltage supply of ±1.2 V to 85 V.