THS6182DW | |
---|---|
DigiKey Part Number | 296-14978-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6182DW |
Description | IC DRIVER 1/0 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver DSL 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6182DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 10V ~ 30V, ±5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.59000 | ¥76.59 |
10 | ¥69.22200 | ¥692.22 |
25 | ¥66.00400 | ¥1,650.10 |
100 | ¥57.31090 | ¥5,731.09 |
250 | ¥54.73484 | ¥13,683.71 |
500 | ¥49.90516 | ¥24,952.58 |
1,000 | ¥43.46579 | ¥43,465.79 |