THS6002IDWP | |
---|---|
DigiKey Part Number | 296-1766-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6002IDWP |
Description | IC TRANSCEIVER FULL 2/2 20HSOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6002IDWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 9V ~ 32V, ±4.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥142.68480 | ¥10,701.36 |