THS4500IDGK | |
---|---|
DigiKey Part Number | 296-16787-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4500IDGK |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4500IDGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2800V/µs | |
Gain Bandwidth Product | 300 MHz | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 23mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.39000 | ¥90.39 |
10 | ¥81.68500 | ¥816.85 |
80 | ¥67.62588 | ¥5,410.07 |
320 | ¥64.58653 | ¥20,667.69 |
560 | ¥58.88784 | ¥32,977.19 |
1,040 | ¥51.28938 | ¥53,340.96 |