TCA9800DGKT | |
---|---|
DigiKey Part Number | 296-47439-2-ND - Tape & Reel (TR) 296-47439-1-ND - Cut Tape (CT) 296-47439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9800DGKT |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9800DGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.51000 | ¥85.10 |
25 | ¥8.07960 | ¥201.99 |
100 | ¥6.63520 | ¥663.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.20284 | ¥1,550.71 |
500 | ¥5.48142 | ¥2,740.71 |
1,250 | ¥4.32746 | ¥5,409.33 |
2,500 | ¥4.03896 | ¥10,097.40 |
6,250 | ¥3.83701 | ¥23,981.31 |
12,500 | ¥3.69277 | ¥46,159.62 |