TAS5613APHDR | |
---|---|
DigiKey Part Number | 296-27616-2-ND - Tape & Reel (TR) 296-27616-1-ND - Cut Tape (CT) 296-27616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5613APHDR |
Description | IC AMP D MONO/STER 300W 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5613APHDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 300W x 1 @ 2Ohm; 200W x 2 @ 3Ohm | |
Voltage - Supply | 18V ~ 38V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.48000 | ¥106.48 |
10 | ¥97.87700 | ¥978.77 |
25 | ¥93.81840 | ¥2,345.46 |
100 | ¥82.66040 | ¥8,266.04 |
250 | ¥78.60328 | ¥19,650.82 |
500 | ¥73.53226 | ¥36,766.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥67.44675 | ¥67,446.75 |