TAS5424BQ1DKDEVM | |
---|---|
DigiKey Part Number | 296-45849-ND |
Manufacturer | |
Manufacturer Product Number | TAS5424BQ1DKDEVM |
Description | MODULE EVAL FOR TAS5424B-Q1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TAS5424B - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 150W x 2 @ 2Ohm; 79W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 22V | |
Board Type | Fully Populated | |
Utilized IC / Part | TAS5424B | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,581.16000 | ¥2,581.16 |