SRC4382IPFB | |
---|---|
DigiKey Part Number | 296-26675-ND |
Manufacturer | |
Manufacturer Product Number | SRC4382IPFB |
Description | IC SAMPLE RATE CONVERTER 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SRC4382IPFB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 216kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.49000 | ¥133.49 |
10 | ¥122.69600 | ¥1,226.96 |
25 | ¥117.61040 | ¥2,940.26 |
80 | ¥103.62513 | ¥8,290.01 |
250 | ¥98.53964 | ¥24,634.91 |
500 | ¥92.18232 | ¥46,091.16 |