SN75LBC182DR | |
---|---|
DigiKey Part Number | 296-48666-2-ND - Tape & Reel (TR) 296-48666-1-ND - Cut Tape (CT) 296-48666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LBC182DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC182DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.85920 | ¥29,648.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.02700 | ¥220.27 |
25 | ¥20.82000 | ¥520.50 |
100 | ¥18.04520 | ¥1,804.52 |
250 | ¥17.11940 | ¥4,279.85 |
500 | ¥15.36120 | ¥7,680.60 |
1,000 | ¥12.95524 | ¥12,955.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥22.80900 | ¥228.09 |
25 | ¥21.55920 | ¥538.98 |
100 | ¥18.68570 | ¥1,868.57 |
250 | ¥17.72708 | ¥4,431.77 |
500 | ¥15.90646 | ¥7,953.23 |
1,000 | ¥13.41509 | ¥13,415.09 |