ESDONCAN1LT3G | |
---|---|
DigiKey Part Number | ESDONCAN1LT3GOSTR-ND - Tape & Reel (TR) ESDONCAN1LT3GOSCT-ND - Cut Tape (CT) ESDONCAN1LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDONCAN1LT3G |
Description | TVS DIODE 24VWM 50VC SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDONCAN1LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Min) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.39240 | ¥139.24 |
500 | ¥1.28944 | ¥644.72 |
1,000 | ¥0.87681 | ¥876.81 |
2,000 | ¥0.80715 | ¥1,614.30 |
5,000 | ¥0.77363 | ¥3,868.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.69627 | ¥6,962.70 |
30,000 | ¥0.68596 | ¥20,578.80 |
50,000 | ¥0.64470 | ¥32,235.00 |
100,000 | ¥0.63831 | ¥63,831.00 |