SN75DP130SSRGZR | |
---|---|
DigiKey Part Number | 296-29377-2-ND - Tape & Reel (TR) 296-29377-1-ND - Cut Tape (CT) 296-29377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP130SSRGZR |
Description | IC VIDEO REDRIVER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Redriver IC I2C DPv 1.1a, DP v1.2 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP130SSRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Redriver | |
Applications | Video Display | |
Standards | DPv 1.1a, DP v1.2 | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |
10 | ¥31.47200 | ¥314.72 |
25 | ¥29.75080 | ¥743.77 |
100 | ¥25.78420 | ¥2,578.42 |
250 | ¥24.46208 | ¥6,115.52 |
500 | ¥21.94980 | ¥10,974.90 |
1,000 | ¥18.51191 | ¥18,511.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.58630 | ¥43,965.75 |
5,000 | ¥16.92517 | ¥84,625.85 |