FT811Q-R | |
---|---|
DigiKey Part Number | 2005-FT811Q-RTR-ND - Tape & Reel (TR) 2005-FT811Q-RCT-ND - Cut Tape (CT) 2005-FT811Q-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT811Q-R |
Description | TFT GRAPHICS CONTROLLER IC WITH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC SPI 48-VQFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | SPI | |
Voltage - Supply | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.00000 | ¥72.00 |
10 | ¥65.07100 | ¥650.71 |
25 | ¥62.04320 | ¥1,551.08 |
100 | ¥53.87270 | ¥5,387.27 |
250 | ¥51.45116 | ¥12,862.79 |
500 | ¥46.91148 | ¥23,455.74 |
1,000 | ¥40.85839 | ¥40,858.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥39.34508 | ¥118,035.24 |