SN75ALS192DR | |
---|---|
DigiKey Part Number | 296-14968-2-ND - Tape & Reel (TR) 296-14968-1-ND - Cut Tape (CT) 296-14968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS192DR |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS192DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.54300 | ¥65.43 |
25 | ¥6.14440 | ¥153.61 |
100 | ¥5.01370 | ¥501.37 |
250 | ¥4.65724 | ¥1,164.31 |
500 | ¥3.96352 | ¥1,981.76 |
1,000 | ¥3.17079 | ¥3,170.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87356 | ¥7,183.90 |
5,000 | ¥2.67538 | ¥13,376.90 |
12,500 | ¥2.57630 | ¥32,203.75 |
25,000 | ¥2.47721 | ¥61,930.25 |