MC3487DR | |
---|---|
DigiKey Part Number | 296-14625-2-ND - Tape & Reel (TR) 296-14625-1-ND - Cut Tape (CT) 296-14625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3487DR |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3487DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.97300 | ¥89.73 |
25 | ¥8.52160 | ¥213.04 |
100 | ¥6.99890 | ¥699.89 |
250 | ¥6.54288 | ¥1,635.72 |
500 | ¥5.78200 | ¥2,891.00 |
1,000 | ¥4.56465 | ¥4,564.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.26036 | ¥10,650.90 |
5,000 | ¥4.04737 | ¥20,236.85 |
12,500 | ¥3.89520 | ¥48,690.00 |