SN75173DR | |
---|---|
DigiKey Part Number | 296-14953-2-ND - Tape & Reel (TR) 296-14953-1-ND - Cut Tape (CT) 296-14953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75173DR |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75173DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥16.10100 | ¥161.01 |
25 | ¥15.19320 | ¥379.83 |
100 | ¥12.94310 | ¥1,294.31 |
250 | ¥12.15332 | ¥3,038.33 |
500 | ¥10.63434 | ¥5,317.17 |
1,000 | ¥8.81126 | ¥8,811.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.11397 | ¥20,284.92 |
5,000 | ¥7.81347 | ¥39,067.35 |