SN74LVCH8T245PWR | |
---|---|
DigiKey Part Number | 296-21069-2-ND - Tape & Reel (TR) 296-21069-1-ND - Cut Tape (CT) 296-21069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH8T245PWR |
Description | IC TRANSLATION TXRX 5.5V 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH8T245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.74400 | ¥157.44 |
25 | ¥14.85320 | ¥371.33 |
100 | ¥12.65580 | ¥1,265.58 |
250 | ¥11.88336 | ¥2,970.84 |
500 | ¥10.39800 | ¥5,199.00 |
1,000 | ¥8.61539 | ¥8,615.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.02124 | ¥16,042.48 |
6,000 | ¥7.72418 | ¥46,345.08 |
10,000 | ¥7.42709 | ¥74,270.90 |