SN74LVC827ADW | |
---|---|
DigiKey Part Number | 296-8547-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC827ADW |
Description | IC BUF NON-INVERT 3.6V 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.78900 | ¥137.89 |
25 | ¥13.00680 | ¥325.17 |
100 | ¥11.08300 | ¥1,108.30 |
250 | ¥10.40652 | ¥2,601.63 |
500 | ¥9.10566 | ¥4,552.83 |
1,000 | ¥7.54474 | ¥7,544.74 |
2,500 | ¥7.02438 | ¥17,560.95 |
5,000 | ¥6.76423 | ¥33,821.15 |