SN74LVC827ADWR | |
---|---|
DigiKey Part Number | 296-SN74LVC827ADWRTR-ND - Tape & Reel (TR) 296-SN74LVC827ADWRCT-ND - Cut Tape (CT) 296-SN74LVC827ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC827ADWR |
Description | IC BUF NON-INVERT 3.6V 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.84080 | ¥271.02 |
100 | ¥9.23570 | ¥923.57 |
250 | ¥8.67192 | ¥2,167.98 |
500 | ¥7.58802 | ¥3,794.01 |
1,000 | ¥6.28724 | ¥6,287.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.65303 | ¥11,306.06 |
6,000 | ¥5.44363 | ¥32,661.78 |
10,000 | ¥5.23426 | ¥52,342.60 |