SN74LVC4245ADBR | |
---|---|
DigiKey Part Number | 296-8514-2-ND - Tape & Reel (TR) 296-8514-1-ND - Cut Tape (CT) 296-8514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245ADBR |
Description | IC TRANSLTR BIDIRECTIONAL 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.36400 | ¥259.10 |
100 | ¥8.83050 | ¥883.05 |
250 | ¥8.29192 | ¥2,072.98 |
500 | ¥7.25550 | ¥3,627.75 |
1,000 | ¥6.01163 | ¥6,011.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.59704 | ¥11,194.08 |
6,000 | ¥5.38974 | ¥32,338.44 |
10,000 | ¥5.18244 | ¥51,824.40 |