9814-03-20 | |
---|---|
DigiKey Part Number | 306-1158-5-ND |
Manufacturer | |
Manufacturer Product Number | 9814-03-20 |
Description | RELAY RF SPST-NO 250MA 3.3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 47.1 mA | |
Coil Voltage | 3.3VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Must Operate Voltage | 2.5 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.25 ms | |
Release Time | 0.05 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 70 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.84000 | ¥78.84 |
10 | ¥70.05900 | ¥700.59 |
25 | ¥66.55840 | ¥1,663.96 |
98 | ¥61.67449 | ¥6,044.10 |