ADG1208YRUZ | |
---|---|
DigiKey Part Number | 505-ADG1208YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1208YRUZ |
Description | IC MUX 8:1 200OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 200Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1208YRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 95ns, 100ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | 0.4pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
10 | ¥64.71800 | ¥647.18 |
96 | ¥53.57750 | ¥5,143.44 |
288 | ¥51.16931 | ¥14,736.76 |
576 | ¥46.65436 | ¥26,872.91 |
1,056 | ¥40.63449 | ¥42,910.02 |