ADG1207YRUZ | |
---|---|
DigiKey Part Number | 505-ADG1207YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1207YRUZ |
Description | IC MUX DUAL 8:1 200OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 200Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1207YRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 95ns, 100ns | |
-3db Bandwidth | 490MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.12000 | ¥103.12 |
10 | ¥94.74100 | ¥947.41 |
50 | ¥90.81360 | ¥4,540.68 |
100 | ¥80.01360 | ¥8,001.36 |
250 | ¥76.08648 | ¥19,021.62 |
500 | ¥71.17770 | ¥35,588.85 |
1,000 | ¥65.28716 | ¥65,287.16 |