SN74LVC3GU04DCUR | |
---|---|
DigiKey Part Number | 296-18821-2-ND - Tape & Reel (TR) 296-18821-1-ND - Cut Tape (CT) 296-18821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3GU04DCUR |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3GU04DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.25760 | ¥106.44 |
100 | ¥3.47530 | ¥347.53 |
250 | ¥3.22844 | ¥807.11 |
500 | ¥2.74760 | ¥1,373.80 |
1,000 | ¥2.19807 | ¥2,198.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91646 | ¥5,749.38 |
6,000 | ¥1.79281 | ¥10,756.86 |
15,000 | ¥1.66916 | ¥25,037.40 |
30,000 | ¥1.58261 | ¥47,478.30 |