74LVC3G04DC,125 | |
---|---|
DigiKey Part Number | 1727-7035-2-ND - Tape & Reel (TR) 1727-7035-1-ND - Cut Tape (CT) 1727-7035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04DC,125 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.60500 | ¥36.05 |
25 | ¥3.36640 | ¥84.16 |
100 | ¥2.69400 | ¥269.40 |
250 | ¥2.50172 | ¥625.43 |
500 | ¥2.11698 | ¥1,058.49 |
1,000 | ¥1.63580 | ¥1,635.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49148 | ¥4,474.44 |
6,000 | ¥1.39526 | ¥8,371.56 |
15,000 | ¥1.29904 | ¥19,485.60 |
30,000 | ¥1.23168 | ¥36,950.40 |