SN74LVC2G125DCU3 | |
---|---|
DigiKey Part Number | 296-SN74LVC2G125DCU3TR-ND - Tape & Reel (TR) 296-SN74LVC2G125DCU3CT-ND - Cut Tape (CT) 296-SN74LVC2G125DCU3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G125DCU3 |
Description | IC BUFFER NON-INVERT 5.5V 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G125DCU3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.47700 | ¥34.77 |
25 | ¥3.24400 | ¥81.10 |
100 | ¥2.59630 | ¥259.63 |
250 | ¥2.41096 | ¥602.74 |
500 | ¥2.04012 | ¥1,020.06 |
1,000 | ¥1.57647 | ¥1,576.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14766 | ¥3,442.98 |